Part Details for 5962R1023605VXC by Cobham PLC
Overview of 5962R1023605VXC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962R1023605VXC
5962R1023605VXC CAD Models
5962R1023605VXC Part Data Attributes
|
5962R1023605VXC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R1023605VXC
Cobham PLC
Single-Ended Multiplexer, 1 Func, 16 Channel, CDFP28, CERAMIC, FLATPACK-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | CERAMIC, FLATPACK-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.11 mm | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class V | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 55 ns | |
Switch-on Time-Max | 90 ns | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 13.08 mm |
Alternate Parts for 5962R1023605VXC
This table gives cross-reference parts and alternative options found for 5962R1023605VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1023605VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1023605QXC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28, CERAMIC, FLATPACK-28 | Cobham Semiconductor Solutions | 5962R1023605VXC vs 5962R1023605QXC |
5962R1023605VXC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28, CERAMIC, FLATPACK-28 | Cobham Semiconductor Solutions | 5962R1023605VXC vs 5962R1023605VXC |