There are no models available for this part yet.
Overview of 5962R7703407MUX by Omnirel Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 5962R7703407MUX by Omnirel Corp
Part Data Attributes for 5962R7703407MUX by Omnirel Corp
5962R7703407MUX
Omnirel Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMNIREL CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-XSFM-P3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Voltage1-Max
|
1.3 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-STD-883
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Total Dose
|
100k Rad(Si) V
|
Want to compare parts?
-
5962R7703407MUXOmnirel CorpAdjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PINVS
-
Alternate Parts for 5962R7703407MUX
This table gives cross-reference parts and alternative options found for 5962R7703407MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R7703407MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM1321STMPBF | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | 5962R7703407MUX vs OM1321STMPBF |
7703407UX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Micross Components | 5962R7703407MUX vs 7703407UX |
IP117AHVIG-DESC | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962R7703407MUX vs IP117AHVIG-DESC |
IP117HVIG-DESC | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962R7703407MUX vs IP117HVIG-DESC |
5962R7703407MUA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Omnirel Corp | 5962R7703407MUX vs 5962R7703407MUA |
5962R7703407MUX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Infineon Technologies AG | 5962R7703407MUX vs 5962R7703407MUX |
SG117HVIG-DESC | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, CSFM3 | Microchip Technology Inc | 5962R7703407MUX vs SG117HVIG-DESC |
7703407UX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Omnirel Corp | 5962R7703407MUX vs 7703407UX |
IP117HVIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962R7703407MUX vs IP117HVIG-DESC |
7703407UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Solitron Devices Inc | 5962R7703407MUX vs 7703407UA |