-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 2.3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0447
|
Newark | Led, Red, 1.6Mm X 2.3Mm, 63Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.6Mm X 2.3Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:630Nm, Luminous Intensity:63Mcd, Viewing Angle:110°, Product Range:- Rohs Compliant: Yes |Dialight 597-3002-507F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3050 | Buy Now |
DISTI #
48T2044
|
Newark | Led, Red, 1.6Mm X 2.3Mm, 63Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.6Mm X 2.3Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:630Nm, Luminous Intensity:63Mcd, Viewing Angle:110°, Product Range:- Rohs Compliant: Yes |Dialight 597-3002-507F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 | Buy Now |
DISTI #
645-597-3002-507F
|
Mouser Electronics | Standard LEDs - SMD Red, 630nm 63mcd, 20mA RoHS: Compliant | 1133 |
|
$0.2510 / $0.8500 | Buy Now |
DISTI #
70718442
|
RS | SMD LED 1208 630NMRED 7"REEL, Discretes | Dialight 597-3002-507F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 630nm 2-Pin Chip 1208 T/R RoHS: Compliant |
5000 In Stock |
|
$0.2410 / $0.2690 | Buy Now |
DISTI #
597-3002-507F
|
TTI | Standard LEDs - SMD Red, 630nm 63mcd, 20mA Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2660 | Buy Now |
|
Master Electronics | LED Uni-Color Red 630nm 2-Pin Chip 1208 T/R RoHS: Compliant |
5000 In Stock |
|
$0.2410 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597-3002-507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3002-507F
Dialight
Single Color LED, Red, Water Clear, 2.3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 110 deg |
This table gives cross-reference parts and alternative options found for 597-3002-507F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3002-507F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3002-502F | Single Color LED, Red, Water Clear, 2.3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 597-3002-507F vs 597-3002-502F |