Part Details for 597-3021-507 by Dialight
Overview of 597-3021-507 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3021ES8#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021EDH#PBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.2#PBF | Analog Devices | 500mA, L V, Very L Drop Lin Re |
Price & Stock for 597-3021-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 650nm 2-Pin SMD T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1816 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, 2.311 mm | 1600 |
|
$1.5654 / $3.1308 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 2.311 mm | 1452 |
|
$0.0480 / $0.2400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 2.311 mm | 44 |
|
Buy Now |
Part Details for 597-3021-507
597-3021-507 CAD Models
597-3021-507 Part Data Attributes
|
597-3021-507
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3021-507
Dialight
Single Color LED, Red, Water Clear, 2.311mm, SMT, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.294 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 2.311 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.946 mm | |
Viewing Angle | 110 deg |
Alternate Parts for 597-3021-507
This table gives cross-reference parts and alternative options found for 597-3021-507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3021-507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3021-502F | Single Color LED, Red, Water Clear, 2.3mm, ROHS COMPLIANT, SMT, PLASTIC PACKAGE-2 | Dialight | 597-3021-507 vs 597-3021-502F |