-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7560
|
Newark | Led, Green, 7.5Mcd, 560Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:560Nm, Luminous Intensity:7.5Mcd, Viewing Angle:70°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Dialight 597-3311-407NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$0.4000 / $0.7900 | Buy Now |
|
Future Electronics | Green 1206 70° 30 mcd Clear 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1317Cut Tape/Mini-Reel |
|
$0.3950 / $0.6350 | Buy Now |
|
Future Electronics | Green 1206 70° 30 mcd Clear 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Bristol Electronics | 5049 |
|
RFQ | ||
DISTI #
000000000005238861
|
Sager | Standard LEDs - SMD Min Qty: 2500 | 62500 |
|
$0.2292 / $0.2444 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32376 |
|
RFQ | |
DISTI #
1519493
|
element14 Asia-Pacific | LED, 1206, GREEN, 7.5MCD, 560NM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3277 / $0.5895 | Buy Now |
DISTI #
1519493RL
|
element14 Asia-Pacific | LED, 1206, GREEN, 7.5MCD, 560NM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3277 / $0.3373 | Buy Now |
DISTI #
1519493RL
|
Farnell | LED, 1206, GREEN, 7.5MCD, 560NM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.3808 / $0.3821 | Buy Now |
DISTI #
1519493
|
Farnell | LED, 1206, GREEN, 7.5MCD, 560NM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3808 / $0.9308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597-3311-407NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3311-407NF
Dialight
Single Color LED, Green, Water Clear, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 560 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 2.955 mm | |
Viewing Angle | 70 deg |
This table gives cross-reference parts and alternative options found for 597-3311-407NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3311-407NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3311-402NF | Single Color LED, Green, Water Clear, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-3311-407NF vs 597-3311-402NF |