597-3601-207F
Dialight
Description: Single Color LED, Blue, Water Clear, ROHS COMPLIANT, PLASTIC, SMT, 2 PIN

Overview of 597-3601-207F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4207F Toshiba Electronic Devices & Storage Corporation Intelligent power device 600V (High voltage PWM DC brushless motor driver)
SER1360-102KLB Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
SER1360-182 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Price & Stock for 597-3601-207F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 74M7564
Newark Led, Blue, 428 Nm, 3.5 V, 10 Ma, 16 Mcd Rohs Compliant: Yes |Dialight 597-3601-207F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 30K4983
Newark Led, Blue, 2.2Mm, 16Mcd, 428Nm, Full Reel, Led Color:Blue, Led Mounting:Smd, Bulb Size:-, Forward Current If:10Ma, Forward Voltage:3.5V, Wavelength Typ:428Nm, Luminous Intensity:16Mcd, Viewing Angle:120°, Lens Shape:Round Rohs Compliant: Yes |Dialight 597-3601-207F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 75R0571
Newark Led, Blue, 16Mcd, 428Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:-, Forward Current If:10Ma, Forward Voltage:3.5V, Wavelength Typ:428Nm, Luminous Intensity:16Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:597 Series Rohs Compliant: Yes |Dialight 597-3601-207F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.2700
$1.2700 Buy Now
DISTI # 70718422
RS SMD LED PLCC B 7" REEL, Discretes | Dialight 597-3601-207F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $1.2200
  • 20,000 $1.1600
  • 100,000 $1.1000
  • 200,000 $1.0400
$1.0400 / $1.2200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.9480
$0.9480 Buy Now
Onlinecomponents.com LED Uni-Color Blue 2-Pin PLCC T/R RoHS: Compliant 1435 In Stock
  • 250 $0.9300
  • 500 $0.9110
  • 2,000 $0.8980
  • 4,000 $0.8780
  • 6,000 $0.8690
  • 8,000 $0.8610
  • 10,000 $0.8520
  • 16,000 $0.8430
$0.8430 / $0.9300 Buy Now
DISTI # 597-3601-207F
TTI Standard LEDs - SMD SMD LED PLCC BLUE 7" REEL Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 2000
In Stock
  • 2,000 $0.9200
  • 4,000 $0.9000
$0.9000 / $0.9200 Buy Now
DISTI # 000000000001272893
Sager Standard LEDs - SMD SMD LED PLCC BLUE 7 REEL Min Qty: 2000 0
  • 2,000 $0.9888
$0.9888 Buy Now
DISTI # C1S204900019740
Chip1Stop LED Uni-Color Blue 2-Pin SMD T/R RoHS: Compliant 52
  • 1 $1.3000
  • 10 $0.8900
$0.8900 / $1.3000 Buy Now
Master Electronics LED Uni-Color Blue 2-Pin PLCC T/R RoHS: Compliant 1435 In Stock
  • 250 $0.9300
  • 500 $0.9110
  • 2,000 $0.8980
  • 4,000 $0.8780
  • 6,000 $0.8690
  • 8,000 $0.8610
  • 10,000 $0.8520
  • 16,000 $0.8430
$0.8430 / $0.9300 Buy Now

CAD Models for 597-3601-207F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 597-3601-207F by Dialight

597-3601-207F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Package Description
ROHS COMPLIANT, PLASTIC, SMT, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e2
Lens Type
WATER CLEAR
Luminous Intensity-Nom
11.15 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR, 7 INCH
Peak Wavelength
428 nm
Shape
ROUND
Surface Mount
YES
Terminal Finish
Tin/Silver/Nickel (Sn/Ag/Ni)
Terminal Pitch
2.77 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 597-3601-207F
    Dialight
    Single Color LED, Blue, Water Clear, ROHS COMPLIANT, PLASTIC, SMT, 2 PIN
    VS

Related Parts for 597-3601-207F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 597-3601-207F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 597-3601-207F by Dialight

Select Manufacturer
Which Manufacturer of 597-3601-207F would you like to use for your alert(s)?
  • Please alert me when 597-3601-207F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 597-3601-207F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 597-3601-207F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 597-3601-207F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 597-3601-207F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 597-3601-207F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: