-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8765402FA | Renesas Electronics Corporation | 1 OF 8 DECODER | |
R2S25402FT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
AD5112BCPZ80-500R7 | Analog Devices | 64tap, Single Channel DigiPOT, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5003
|
Newark | Led, Red, 0.8Mm X 1.2Mm, 11.7Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:11.7Mcd, Viewing Angle:152°, Colour:Red Rohs Compliant: Yes |Dialight 597-5112-402F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4360 / $0.6300 | Buy Now |
DISTI #
28X3266
|
Newark | Led, Red, 0.8Mm X 1.2Mm, 11.7Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:11.7Mcd, Viewing Angle:152° Rohs Compliant: Yes |Dialight 597-5112-402F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3400 | Buy Now |
DISTI #
59M5857
|
Newark | Led, Red, 0.8Mm X 1.2Mm, 660 Nm, 1.7 V, 20 Ma, 11.7 Mcd Rohs Compliant: Yes |Dialight 597-5112-402F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.5580 | Buy Now |
DISTI #
70718411
|
RS | SMD LED 0603 R SAMPLE STRIP, Discretes | Dialight 597-5112-402F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.5410 | RFQ |
DISTI #
C1S204900084522
|
Chip1Stop | LED Uni-Color Red 660nm 2-Pin Chip 0603(1608Metric) Strip RoHS: Compliant | 2 |
|
$0.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597-5112-402F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-5112-402F
Dialight
Single Color LED, Red, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 11.7 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 152 deg |
This table gives cross-reference parts and alternative options found for 597-5112-402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-5112-402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-5112-407F | Single Color LED, Red, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-5112-402F vs 597-5112-407F |
597-5112-407 | Single Color LED, Red, 1.2mm, SURFACE MOUNT PACKAGE-2 | Dialight | 597-5112-402F vs 597-5112-407 |