Part Details for 597-5311-407 by Dialight
Overview of 597-5311-407 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 597-5311-407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M9335
|
Newark | Smd Led 0805 G 7" Reel Rohs Compliant: Yes |Dialight 597-5311-407 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 | Buy Now |
DISTI #
71265389
|
RS | SMD LED 0805 G 7 | Dialight 597-5311-407 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3040 | RFQ |
|
Bristol Electronics | 2650 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green | 645 |
|
$0.3239 / $0.7773 | Buy Now |
Part Details for 597-5311-407
597-5311-407 CAD Models
597-5311-407 Part Data Attributes
|
597-5311-407
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-5311-407
Dialight
Single Color LED, Green, Diffused White, 1.295mm, SMT, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.787 mm | |
Packing Method | TR | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 1.295 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 160 deg |
Alternate Parts for 597-5311-407
This table gives cross-reference parts and alternative options found for 597-5311-407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-5311-407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-5311-402F | Single Color LED, Green, Diffused White, 1.295mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-5311-407 vs 597-5311-402F |
597-5311-407F | Single Color LED, Green, Diffused White, 1.295mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-5311-407 vs 597-5311-407F |
597-5311-402 | Single Color LED, Green, 1.3mm, SURFACE MOUNT PACKAGE-2 | Dialight | 597-5311-407 vs 597-5311-402 |