Part Details for 597-5412-402 by Dialight
Overview of 597-5412-402 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54123/BFA | Rochester Electronics LLC | 54123 - Multivibrator, Dual Monostable Retriggerable - Dual marked (M38510/01203BFA) | |
54126W/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54126W. Buy from authorized manufacturer Rochester Electronics. | |
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) |
Price & Stock for 597-5412-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$2.2750 / $3.6400 | Buy Now |
Part Details for 597-5412-402
597-5412-402 CAD Models
597-5412-402 Part Data Attributes
|
597-5412-402
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-5412-402
Dialight
Single Color LED, Yellow, 1.2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 11.7 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 152 deg |
Alternate Parts for 597-5412-402
This table gives cross-reference parts and alternative options found for 597-5412-402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-5412-402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-5412-407F | Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-5412-402 vs 597-5412-407F |
597-5412-407 | Single Color LED, Yellow, 1.2mm, SURFACE MOUNT PACKAGE-2 | Dialight | 597-5412-402 vs 597-5412-407 |
597-5412-402F | Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-5412-402 vs 597-5412-402F |