Part Details for 597-5412-407F by Dialight
Overview of 597-5412-407F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54123/BFA | Rochester Electronics LLC | 54123 - Multivibrator, Dual Monostable Retriggerable - Dual marked (M38510/01203BFA) | |
54126W/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54126W. Buy from authorized manufacturer Rochester Electronics. | |
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) |
Price & Stock for 597-5412-407F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5020
|
Newark | Led, Yellow, 0.8Mm X 1.2Mm, 11.7Mcd, 570Nm, Full Reel, Led Color:Yellow, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:11.7Mcd, Viewing Angle:152° Rohs Compliant: Yes |Dialight 597-5412-407F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70718415
|
RS | SMD LED 0603 YEL-GRN 7" REEL, Discretes | Dialight 597-5412-407F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant |
11996 In Stock |
|
$0.2093 / $0.2287 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 115 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, DIFFUSED WHITE, 1.2MM | 2969 |
|
$0.2844 / $0.8125 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, DIFFUSED WHITE, 1.2MM | 92 |
|
$0.3750 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5194 |
|
RFQ | |
|
Master Electronics | LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant |
11996 In Stock |
|
$0.2093 / $0.2287 | Buy Now |
Part Details for 597-5412-407F
597-5412-407F CAD Models
597-5412-407F Part Data Attributes
|
597-5412-407F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-5412-407F
Dialight
Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 11.7 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 152 deg |
Alternate Parts for 597-5412-407F
This table gives cross-reference parts and alternative options found for 597-5412-407F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-5412-407F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-5412-407 | Single Color LED, Yellow, 1.2mm, SURFACE MOUNT PACKAGE-2 | Dialight | 597-5412-407F vs 597-5412-407 |
597-5412-402F | Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-5412-407F vs 597-5412-402F |