Part Details for 597-7725-602F by Dialight
Overview of 597-7725-602F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2602FA20V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
DF2602FA20WV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
10077259-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions. |
Price & Stock for 597-7725-602F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6189
|
Newark | Sm Yel, green 0603 Pkg, Ss/Strip Rohs Compliant: Yes |Dialight 597-7725-602F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.6410 | Buy Now |
DISTI #
645-597-7725-602F
|
Mouser Electronics | Standard LEDs - SMD 597 SMD LED 0603 pkg BiColor G/Y Sample RoHS: Compliant | 0 |
|
$0.2010 / $0.6800 | Order Now |
DISTI #
71265713
|
RS | SM YEL, GREEN 0603 PKG, SS | Dialight 597-7725-602F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2890 / $0.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2087 / $0.3096 | Buy Now |
DISTI #
000000000005536015
|
Sager | Standard LEDs - SMD SM YEL GREEN 0603 PKG SS Min Qty: 20 | 0 |
|
$0.2211 / $0.2763 | Buy Now |
Part Details for 597-7725-602F
597-7725-602F CAD Models
597-7725-602F Part Data Attributes
|
597-7725-602F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-7725-602F
Dialight
Dual Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-05-30 | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 70.0/44.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |