There are no models available for this part yet.
Overview of 597-7731-207 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-404-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 10 Positions ,2.54mm (0.100in) Pitch, | |
77319-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100) Pitch. | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 597-7731-207 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Bi-Color Red/Yellow 635nm/586nm 4-Pin SMD T/R | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for 597-7731-207 by Dialight
Part Data Attributes for 597-7731-207 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
SUPPORTS INFRARED
|
Color
|
RED/YELLOW
|
Color@Wavelength
|
Orange-Red/Yellow
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e0
|
Luminous Intensity-Nom
|
7.3/6.8 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
1.91 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
635/586 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.39 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
3 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for 597-7731-207
This table gives cross-reference parts and alternative options found for 597-7731-207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-7731-207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-7731-207F | Dual Color LED, Super Red/yellow, Water Clear, T-1, 2.39mm, ROHS COMPLIANT, PLASTIC, LCC-4 | Dialight | 597-7731-207 vs 597-7731-207F |
597-7731-202 | Dual Color LED, Red/yellow, T-1, 2.39mm, SURFACE MOUNT PACKAGE-4 | Dialight | 597-7731-207 vs 597-7731-202 |