Part Details for 5972222607F by Dialight
Overview of 5972222607F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5972222607F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2335-1-ND
|
DigiKey | LED YELLOW CLEAR 1208 SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2940 In Stock |
|
$1.2352 / $3.3600 | Buy Now |
DISTI #
597-2222-607F
|
TTI | Standard LEDs - SMD Yellow, 589nm 125mcd, 20mA Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.2000 / $1.2300 | Buy Now |
Part Details for 5972222607F
5972222607F CAD Models
5972222607F Part Data Attributes
|
5972222607F
Dialight
Buy Now
|
Compare Parts:
5972222607F
Dialight
|
Samacsys Manufacturer | Dialight |