Part Details for 5973036507F by Dialight
Overview of 5973036507F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5973036507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4368-1-ND
|
DigiKey | LED RED 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1813 In Stock |
|
$0.1225 / $0.6400 | Buy Now |
DISTI #
645-5973036507F
|
Mouser Electronics | Standard LEDs - SMD SMD 0603 RED 620nm RoHS: Compliant | 175 |
|
$0.1220 / $0.6100 | Buy Now |
DISTI #
30184168
|
Verical | LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1836 | Americas - 4827 |
|
$0.0595 | Buy Now |
DISTI #
597-3036-507F
|
TTI | Standard LEDs - SMD SM 0603 RED 620NM W/LENS 7"R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1290 | Buy Now |
DISTI #
C1S204900284982
|
Chip1Stop | LEDs RoHS: Compliant | 4827 |
|
$0.0595 / $0.0880 | Buy Now |
Part Details for 5973036507F
5973036507F CAD Models
5973036507F Part Data Attributes
|
5973036507F
Dialight
Buy Now
|
Compare Parts:
5973036507F
Dialight
|
Samacsys Manufacturer | Dialight |