Part Details for 5973111507F by Dialight
Overview of 5973111507F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5973111507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2433-1-ND
|
DigiKey | LED RED CLEAR 1208 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3118 In Stock |
|
$0.1760 / $0.6500 | Buy Now |
DISTI #
597-3111-507F
|
TTI | Standard LEDs - SMD Red 660nm 16mcd 1.75V 104 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.1640 / $0.1810 | Buy Now |
|
ComSIT USA | SINGLE COLOR SMT LED 1208 PKG ROHS COMPLIANT Single Color LED, Bright Red, Water Clear, 2.3mm RoHS: Compliant | Europe - 635 |
|
RFQ |
Part Details for 5973111507F
5973111507F CAD Models
5973111507F Part Data Attributes
|
5973111507F
Dialight
Buy Now
|
Compare Parts:
5973111507F
Dialight
|
Samacsys Manufacturer | Dialight |