Part Details for 5973305607F by Dialight
Overview of 5973305607F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5973305607F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4107-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2651 In Stock |
|
$0.2303 / $0.9600 | Buy Now |
DISTI #
597-3305-607F
|
TTI | Standard LEDs - SMD SMD LED 0805 G 7" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2440 | Buy Now |
Part Details for 5973305607F
5973305607F CAD Models
5973305607F Part Data Attributes
|
5973305607F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5973305607F
Dialight
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | NONDIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 5973305607F
This table gives cross-reference parts and alternative options found for 5973305607F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5973305607F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C623-IQ002 | SINGLE COLOR LED | Avago Technologies | 5973305607F vs HLMP-C623-IQ002 |
HLMP-C623-QV002 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5973305607F vs HLMP-C623-QV002 |
HLMP-C523-TV000 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5973305607F vs HLMP-C523-TV000 |
HLMP-C523-RV002 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5973305607F vs HLMP-C523-RV002 |
HLMP-C523-PV001 | SINGLE COLOR LED | Avago Technologies | 5973305607F vs HLMP-C523-PV001 |
HLMP-C523-IS0B2 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5973305607F vs HLMP-C523-IS0B2 |
HLMP-C523-S00B2 | SINGLE COLOR LED | Avago Technologies | 5973305607F vs HLMP-C523-S00B2 |
HLMP-C623-HT001 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5973305607F vs HLMP-C623-HT001 |
HLMP-C623-HS0B2 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5973305607F vs HLMP-C623-HS0B2 |
HLMP-C523-MW0B2 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5973305607F vs HLMP-C523-MW0B2 |