Part Details for 5975001901 by Fair-Rite Products Corp
Overview of 5975001901 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5975001901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K6916
|
Newark | Transformer Core, Toroid, 75, Core Type:Toroid, Core Size:12.7Mm X 7.9Mm X 12.7Mm, Core Material Grade:75, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5975001901 Min Qty: 1052 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
1934-1226-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1039 In Stock |
|
$0.5700 / $1.1100 | Buy Now |
DISTI #
623-5975001901
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 75 TOROID 12.7mm 12.7mm RoHS: Compliant | 4604 |
|
$0.5700 / $1.1100 | Buy Now |
|
Onlinecomponents.com |
2104 In Stock |
|
$0.4927 / $0.8980 | Buy Now | |
DISTI #
59196886
|
Verical | Ferrite Core Toroid Core 75-Material 6000nH 20% RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2118 | Americas - 1050 |
|
$0.9551 / $1.2472 | Buy Now |
|
Master Electronics |
2104 In Stock |
|
$0.4927 / $0.8980 | Buy Now |