Part Details for 5976000221 by Fair-Rite Products Corp
Overview of 5976000221 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5976000221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3867
|
Newark | Cylindrical Core, 9.95Mm Od, 4.35Mm Id, Core Type:Toroid, Core Size:9.95Mm X 4.35Mm X 3.55Mm, Core Material Grade:76, For Use With:Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5976000221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$0.8320 | Buy Now |
DISTI #
1934-5976000221-ND
|
DigiKey | FERRITE CORE TOROID 4.4UH 76 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
11802 In Stock |
|
$0.9725 / $2.0300 | Buy Now |
DISTI #
623-5976000221
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 76 TOROID PLASTIC COATED RoHS: Compliant | 11929 |
|
$0.9720 / $2.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9960 / $2.8010 | Buy Now | |
DISTI #
77768620
|
Verical | Ferrite Core Toroid Core 76-Material 4400nH -35% to 30% Min Qty: 61 Package Multiple: 1 | Americas - 198 |
|
$1.3586 / $1.4222 | Buy Now |
DISTI #
3949152
|
element14 Asia-Pacific | CYLINDRICAL CORE, 9.95MM OD, 4.35MM ID RoHS: Compliant Min Qty: 1 Container: Each | 198 |
|
$1.0481 / $2.4063 | Buy Now |
DISTI #
3949152
|
Farnell | CYLINDRICAL CORE, 9.95MM OD, 4.35MM ID RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 198 |
|
$1.2424 / $2.5298 | Buy Now |