There are no models available for this part yet.
Overview of 5977001801 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5977001801 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53M4884
|
Newark | Transformer Core, Toroid, 77, Core Type:Toroid, Core Size:22.1Mm X 13.7Mm X 6.35Mm, Core Material Grade:77, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5977001801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1641 |
|
$0.6600 | Buy Now | |
DISTI #
1934-1050-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
803 In Stock |
|
$0.7425 / $1.5500 | Buy Now | |
DISTI #
623-5977001801
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 77 TOROID RoHS: Compliant | 1132 |
|
$0.7420 / $1.5500 | Buy Now | |
Onlinecomponents.com | Ferrite Core Toroid Core 77-Material 1305nH 25% RoHS: Compliant | 0 |
|
$0.7210 / $0.8740 | Buy Now |