Part Details for 5977006401 by Fair-Rite Products Corp
Overview of 5977006401 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5977006401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C4629
|
Newark | Ferrite Core, Toroid, 77, Core Type:Toroid, Core Size:25.4Mm X 15.5Mm X 12.7Mm, Core Material Grade:77, For Use With:-, Effective Magnetic Path Length:62Mm, Ae Effective Cross Section Area:6.2Mm², Inductance Factor Al:2.5Μh Rohs Compliant: Yes |Fair-Rite 5977006401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$1.0200 / $1.9700 | Buy Now |
DISTI #
623-5977006401
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 77 TOROID RoHS: Compliant | 1247 |
|
$0.8070 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 77-Material 2700nH 25% |
504 In Stock |
|
$0.7720 / $1.0140 | Buy Now |
DISTI #
65021124
|
Verical | Ferrite Core Toroid Core 77-Material 2700nH 25% RoHS: Compliant Min Qty: 504 Package Multiple: 504 | Americas - 504 |
|
$1.2806 | Buy Now |
DISTI #
1781254
|
element14 Asia-Pacific | FERRITE CORE, TOROID, 77 RoHS: Compliant Min Qty: 1 Container: Each | 502 |
|
$0.8637 / $1.9931 | Buy Now |
DISTI #
1781254
|
Farnell | FERRITE CORE, TOROID, 77 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 502 |
|
$1.0848 / $2.1044 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 77-Material 2700nH 25% |
504 In Stock |
|
$0.7720 / $1.0140 | Buy Now |