-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1500 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1392-1-ND
|
DigiKey | CAP TANT 1500UF 10% 4V 3024 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
386 In Stock |
|
$5.6250 / $12.5000 | Buy Now |
DISTI #
70212861
|
RS | Capacitor, Tantalum, Cap 1500 uF, Tol 10%, Vol-Rtg 4 VDC, SMT, ESR 15 mOhms, Case R | Sprague / Vishay 597D158X9004R2T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8600 / $10.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D158X9004R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
597D158X9004R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1500 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1160 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 597D158X9004R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D158X9004R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R158K004LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D158X9004R2T vs T97R158K004LSA |
T97R158K004CAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D158X9004R2T vs T97R158K004CAB |
T97R158K004CSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1500 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D158X9004R2T vs T97R158K004CSS |
597D158X9004R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1500 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D158X9004R2T vs 597D158X9004R8T |
597D158X9004R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 597D158X9004R2T vs 597D158X9004R2T |
T97R158K004LBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1500 uF, SURFACE MOUNT, 3024, CHIP | Vishay Sprague | 597D158X9004R2T vs T97R158K004LBB |
T97R158K004LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1500 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D158X9004R2T vs T97R158K004LSA |
T97R158K004CBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1500 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D158X9004R2T vs T97R158K004CBS |