-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597D687X0004E2T
|
Avnet Americas | Cap Tant Solid 680uF 4V E CASE 20% (7.6 X 4.4 X 4mm) SMD 0.025 Ohm 125°C T/R - Tape and Reel (Alt: 597D687X0004E2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.3810 | Buy Now |
DISTI #
71-597D687X0004E2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 680uF 4volts 20% E case Conformal RoHS: Compliant | 0 |
|
$5.2400 / $5.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.2200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$5.9640 / $11.9280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D687X0004E2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D687X0004E2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.027 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1160 mA | |
Size Code | 3017 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |