-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K9610
|
Newark | Tantalum Capacitor, 680Uf, 10%, 10V, 10%, Smd, Full Reel, Capacitance:680µf, Voltage(Dc):10V, Capacitor Case/Package:3022 [7755 Metric], Capacitance Tolerance:± 10%, Esr:0.028Ohm, Manufacturer Size Code:R, Failure Rate:- Rohs Compliant: Yes |Vishay 597D687X9010R2T RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Reel | 900 |
|
$6.5500 / $6.8800 | Buy Now |
DISTI #
53K6051
|
Newark | Tantalum Capacitor, 680Uf, 10V, 0.028 Ohm, 0.1, Smd, Capacitance:680µf, Voltage(Dc):10V, Capacitor Case/Package:3022 [7755 Metric], Capacitance Tolerance:± 10%, Esr:0.028Ohm, Manufacturer Size Code:R, Failure Rate:- Rohs Compliant: Yes |Vishay 597D687X9010R2T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 735 |
|
$7.6100 / $10.5100 | Buy Now |
DISTI #
88K9610
|
Avnet Americas | 597D687X9010R2T - Tape and Reel (Alt: 88K9610) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 4 Days Container: Reel | 900 Partner Stock |
|
$6.4200 / $7.0100 | Buy Now |
DISTI #
53K6051
|
Avnet Americas | 597D687X9010R2T - Product that comes on tape, but is not reeled (Alt: 53K6051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 735 Partner Stock |
|
$7.4000 / $10.2700 | Buy Now |
DISTI #
597D687X9010R2T
|
Avnet Americas | 597D687X9010R2T - Tape and Reel (Alt: 597D687X9010R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.8482 | Buy Now |
DISTI #
71-597D687X9010R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 680uF 10volts 10% R case Conformal RoHS: Compliant | 508 |
|
$6.5000 / $10.4600 | Buy Now |
|
Future Electronics | 597D Series 680 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$6.8500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 680uf, 10V, 10±% | 117 |
|
$6.8750 / $11.0000 | Buy Now |
DISTI #
597D687X9010R2T
|
TTI | Tantalum Capacitors - Solid SMD 680uF 10volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 1200 In Stock |
|
$6.4000 / $7.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D687X9010R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D687X9010R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2924 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 597D687X9010R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D687X9010R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R687K010ESA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D687X9010R2T vs T97R687K010ESA |
597D687X9010R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D687X9010R2T vs 597D687X9010R2T |
T97R687K010EZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D687X9010R2T vs T97R687K010EZA |
T97R687K010HSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D687X9010R2T vs T97R687K010HSB |
T97R687K010CSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D687X9010R2T vs T97R687K010CSB |
T97R687K010EZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D687X9010R2T vs T97R687K010EZA |
T97R687K010CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D687X9010R2T vs T97R687K010CSB |
T97R687K010LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D687X9010R2T vs T97R687K010LSB |
597D687X9010R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D687X9010R2T vs 597D687X9010R8T |
T97R687K010LSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D687X9010R2T vs T97R687K010LSS |