-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8091ARZ-REEL7 | Analog Devices | Low Cost Rail-to-Rail Output A | |
AD8091ARZ | Analog Devices | Low Cost Rail to Rail Out Ampl | |
AD8091ARTZ-R7 | Analog Devices | AD8091ARTZ-R7-to-Rail Output A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1730
|
Newark | Led, Blue, 145Mcd, 470Nm, 0603 Rohs Compliant: Yes |Dialight 598-8091-107F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3670 / $0.7860 | Buy Now |
DISTI #
645-598-8091-107F
|
Mouser Electronics | Standard LEDs - SMD Blue Water Clr 160mcd 475nm RoHS: Compliant | 3173 |
|
$0.1930 / $0.6600 | Buy Now |
DISTI #
70081992
|
RS | Led, 0603 Smt Led, Blue, Ingan, Water Clear Lens,140 Deg Viewing Angle | Dialight 598-8091-107F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4504 |
|
$0.4730 / $0.6760 | Buy Now |
|
Future Electronics | 598 Series Blue 0603 - 1.6 x 0.8 x 0.7 mm 140° 140 mcd 3.2 V Clear SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 44000Reel |
|
$0.1710 / $0.1800 | Buy Now |
|
Future Electronics | 598 Series Blue 0603 - 1.6 x 0.8 x 0.7 mm 140° 140 mcd 3.2 V Clear SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 40000Reel |
|
$0.1710 / $0.1800 | Buy Now |
|
Future Electronics | 598 Series Blue 0603 - 1.6 x 0.8 x 0.7 mm 140° 140 mcd 3.2 V Clear SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1700 / $0.2300 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant |
4604 In Stock |
|
$0.1884 / $0.2050 | Buy Now |
DISTI #
82774012
|
Verical | LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2404 | Americas - 24000 |
|
$0.2291 | Buy Now |
DISTI #
55957234
|
Verical | LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2111 | Americas - 4000 |
|
$0.2449 / $0.2665 | Buy Now |
DISTI #
78406919
|
Verical | LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2336 | Americas - 4000 |
|
$0.1744 / $0.1798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
598-8091-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8091-107F
Dialight
Single Color LED, Blue, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |