Part Details for 598-8430-202CF by Dialight
Overview of 598-8430-202CF by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598-8430-202CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8430-202F
|
Mouser Electronics | Standard LEDs - SMD Orange/Green 150/50mcd 610/570nm RoHS: Compliant | 1160 |
|
$0.2010 / $0.4480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$0.2120 | Buy Now |
DISTI #
000000000005129340
|
Sager | Standard LEDs - SMD Orange/Green 150/50mcd 610/570nm Min Qty: 20 | 0 |
|
$0.2211 / $0.2763 | Buy Now |
Part Details for 598-8430-202CF
598-8430-202CF CAD Models
598-8430-202CF Part Data Attributes
|
598-8430-202CF
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8430-202CF
Dialight
Dual Color LED, Orange/green, Water Clear, 1.6mm, 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, 0606, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, 0606, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | ORANGE/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 598-8430-202CF
This table gives cross-reference parts and alternative options found for 598-8430-202CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8430-202CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8430-207CF | Dual Color LED, Orange/green, Water Clear, 1.6mm, 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, 0606, SMD, 4 PIN | Dialight | 598-8430-202CF vs 598-8430-207CF |