Part Details for 598-8610-302F by Dialight
Overview of 598-8610-302F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C286-10/R | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MG80C286-10/B | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MQ80C286-10/R | Rochester Electronics LLC | Microprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for 598-8610-302F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8610-302F
|
Mouser Electronics | Standard LEDs - SMD RGB Water Clear 80/220/140mcd RoHS: Compliant | 0 |
|
$1.0600 / $1.9200 | Order Now |
DISTI #
70082130
|
RS | LED, 1210 SMT ,RED/GREEN/BLUE, ALINGAP/INGAN, CLEAR LENS,140 DEG VIEWING ANGLE | Dialight 598-8610-302F RoHS: Not Compliant Min Qty: 620 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.9300 | RFQ |
|
Onlinecomponents.com | LED Tri-Color Blue/Green/Red 4-Pin Chip 1210(3225Metric) Strip RoHS: Compliant | 0 |
|
$1.1500 / $1.7100 | Buy Now |
DISTI #
000000000002298122
|
Sager | Standard LEDs - SMD RGB Water Clear 80/220/140mcd Min Qty: 20 | 0 |
|
$1.1900 / $1.4900 | Buy Now |
Part Details for 598-8610-302F
598-8610-302F CAD Models
598-8610-302F Part Data Attributes
|
598-8610-302F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8610-302F
Dialight
Triple Color LED, Red/green/blue, Water Clear, 3.20 X 2.70 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 3.20 X 2.70 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0/120.0/90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Packing Method | TAPE | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 140 deg |