Part Details for 598-8A80-107F by Dialight
Overview of 598-8A80-107F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598-8A80-107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74766086
|
RS | Surface Mount, LED, 0402 Green 527nm 7 inch | Dialight 598-8A80-107F RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 | RFQ |
|
Future Electronics | 598 Series 2.5 V 330 mcd Rectangle with Flat Top Green 528nm Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0696 / $0.0760 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant |
12000 In Stock |
|
$0.0667 / $0.0811 | Buy Now |
DISTI #
598-8A80-107F
|
TTI | Standard LEDs - SMD SMD LED 0402 GRN 527NM Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0660 / $0.0720 | Buy Now |
DISTI #
598-8A80-107F
|
TME | LED, SMD, green, 230÷430mcd, 1x0.5x0.4mm, 140°, 2.5÷3.3V, 20mA, 33mW Min Qty: 2 | 0 |
|
$0.0910 / $0.4000 | RFQ |
|
Master Electronics | LED Uni-Color Green 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant |
12000 In Stock |
|
$0.0667 / $0.0811 | Buy Now |