Part Details for 598-8E60-102F by Dialight
Overview of 598-8E60-102F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
54H102FM | Rochester Electronics LLC | 54H102 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
DF38102FPV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), LQFP, / |
Price & Stock for 598-8E60-102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8E60-102F
|
Mouser Electronics | Standard LEDs - SMD 598 E SMD LED 0603 pkg Yellow-Green 570nm w Lens Sample RoHS: Compliant | 0 |
|
$0.1200 / $0.3690 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1294 / $0.1968 | Buy Now |
DISTI #
000000000006158350
|
Sager | Standard LEDs - SMD SMLED 0603 WLENS YG570nmSSTR Min Qty: 20 | 0 |
|
$0.1318 / $0.1648 | Buy Now |
Part Details for 598-8E60-102F
598-8E60-102F CAD Models
598-8E60-102F Part Data Attributes
|
598-8E60-102F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8E60-102F
Dialight
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-02-05 | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.15 cd | |
Luminous Intensity-Nom | 340.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.93 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 60 deg |