Part Details for 598-92427 by HellermannTyton
Overview of 598-92427 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93992-427HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 27 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 598-92427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70605651
|
RS | Blank Adhesive Label, Yellow, 400 Qty, 598 Series | HellermannTyton 598-92427 RoHS: Compliant Min Qty: 440 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0530 | RFQ |
DISTI #
TAG124FB-YE
|
TME | Label, 11mm, 19mm, yellow, self-adhesive,with border, -29÷80°C Min Qty: 1 | 4 |
|
$23.0200 / $28.5800 | Buy Now |