Part Details for 598-9260-107F by Dialight
Overview of 598-9260-107F by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT |
Part Details for 598-9260-107F
598-9260-107F CAD Models
598-9260-107F Part Data Attributes
|
598-9260-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-9260-107F
Dialight
Single Color LED, Yellow Green, Diffused, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 598-9260-107F
This table gives cross-reference parts and alternative options found for 598-9260-107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-9260-107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8260-102F | Single Color LED, Yellow Green, Water Clear, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Dialight | 598-9260-107F vs 598-8260-102F |
598-9260-102F | Single Color LED, Yellow Green, Diffused, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Dialight | 598-9260-107F vs 598-9260-102F |