Part Details for 5988240107F by Dialight
Overview of 5988240107F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988240107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5870
|
Newark | Led, 1206, Yellow, Led Colour:Yellow, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:595Nm, Luminous Intensity:130Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Rohs Compliant: Yes |Dialight 5988240107F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30126 |
|
$0.1000 / $0.1590 | Buy Now |
DISTI #
22M3054
|
Newark | Led, Yellow, 2Mm X 1.6Mm, 130Mcd, 595Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:595Nm, Luminous Intensity:130Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Dialight 5988240107F Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
75R0594
|
Newark | Led, Yellow, 2Mm X 1.6Mm, 130Mcd, 595Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:595Nm, Luminous Intensity:130Mcd, Viewing Angle:140°, Led Type:Standard Rohs Compliant: Yes |Dialight 5988240107F Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
350-2050-1-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17698 In Stock |
|
$0.0473 / $0.3200 | Buy Now |
DISTI #
598-8240-107F
|
TTI | Standard LEDs - SMD Yellow Water Clr 160mcd 595nm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0450 / $0.0610 | Buy Now |
DISTI #
1465998
|
element14 Asia-Pacific | LED, 1206, YELLOW RoHS: Compliant Min Qty: 5 Container: Cut Tape | 30126 |
|
$0.0797 / $0.3402 | Buy Now |
DISTI #
1465998RL
|
element14 Asia-Pacific | LED, 1206, YELLOW RoHS: Compliant Min Qty: 100 Container: Reel | 30126 |
|
$0.0797 / $0.1019 | Buy Now |
DISTI #
1465998RL
|
Farnell | LED, 1206, YELLOW RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 30126 |
|
$0.0752 / $0.1033 | Buy Now |
DISTI #
1465998
|
Farnell | LED, 1206, YELLOW RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 30126 |
|
$0.0752 / $0.3692 | Buy Now |
DISTI #
2369038
|
Farnell | RoHS: Compliant Min Qty: 4000 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.0636 / $0.0712 | Buy Now |
Part Details for 5988240107F
5988240107F CAD Models
5988240107F Part Data Attributes:
|
5988240107F
Dialight
Buy Now
|
Compare Parts:
5988240107F
Dialight
|
Samacsys Manufacturer | Dialight |