Part Details for 5988C10102F by Dialight
Overview of 5988C10102F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 5988C10102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1771
|
Newark | Sm Mini Plcc2 Red 625Nm Sstr/Strip Rohs Compliant: Yes |Dialight 5988C10102F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.3560 | Buy Now |
DISTI #
350-5988C10102F-ND
|
DigiKey | LED RED 625NM 2MINIPLCC SMD Min Qty: 20 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.3445 | Buy Now |
Part Details for 5988C10102F
5988C10102F CAD Models
5988C10102F Part Data Attributes
|
5988C10102F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5988C10102F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-05-22 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.28 cd | |
Luminous Intensity-Nom | 405.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | STRIP | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |