599-0030-007F
Dialight
Description: Single Color LED,

Overview of 599-0030-007F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAM003.0-001 Amphenol Cables on Demand Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3')
CS-USBAB003.0-002 Amphenol Cables on Demand Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6')
CS-USBAB003.0-001 Amphenol Cables on Demand Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3')

Price & Stock for 599-0030-007F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC9583
Newark Led, Orange, 90Mcd, 605Nm, 20Ma, 2.1V, Led Color:Orange, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:605Nm, Luminous Intensity:90Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 599-0030-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19580
  • 1 $0.0350
  • 25 $0.0350
  • 50 $0.0350
  • 100 $0.0350
$0.0350 Buy Now
DISTI # 83AK1428
Newark Led, Grn, 605Nm, 90Mcd, 0603 Rohs Compliant: Yes |Dialight 599-0030-007F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.1400
  • 10 $0.1220
  • 25 $0.1050
  • 50 $0.0940
  • 100 $0.0850
$0.0850 / $0.1400 Buy Now
DISTI # 645-599-0030-007F
Mouser Electronics Standard LEDs - SMD SMD 0603 ORANGE RoHS: Compliant 15958
  • 1 $0.2100
  • 10 $0.1210
  • 100 $0.0560
  • 1,000 $0.0460
  • 4,000 $0.0410
$0.0410 / $0.2100 Buy Now
DISTI # 74765998
RS Surface Mount, LED, 0603 ORG 7 inch | Dialight 599-0030-007F RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 16,000 $0.0530
$0.0530 RFQ
Future Electronics Standard LEDs - SMD SMD 0603 ORANGE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 20000
Reel
  • 4,000 $0.0515
  • 8,000 $0.0502
  • 16,000 $0.0490
  • 20,000 $0.0486
  • 60,000 $0.0462
$0.0462 / $0.0515 Buy Now
Onlinecomponents.com LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant 20000 In Stock
  • 4,000 $0.0525
  • 8,000 $0.0501
  • 12,000 $0.0493
  • 28,000 $0.0472
  • 52,000 $0.0464
  • 100,000 $0.0452
  • 152,000 $0.0445
  • 252,000 $0.0438
$0.0438 / $0.0525 Buy Now
DISTI # 599-0030-007F
TTI Standard LEDs - SMD SMD 0603 ORANGE RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel Americas - 0
  • 16,000 $0.0410
$0.0410 Buy Now
DISTI # 599-0030-007F
TME LED, SMD, 0603, orange, 53÷90mcd, 1.6x0.8x0.7mm, 140°, 2.1÷2.5V Min Qty: 5 0
  • 5 $0.1600
  • 25 $0.0828
  • 100 $0.0736
  • 500 $0.0690
  • 2,000 $0.0644
  • 4,000 $0.0632
$0.0632 / $0.1600 RFQ
DISTI # 000000000005770609
Sager Standard LEDs - SMD SMD 0603 ORANGE Min Qty: 16000 0
  • 16,000 $0.0485
  • 32,000 $0.0472
  • 60,000 $0.0453
$0.0453 / $0.0485 Buy Now
Master Electronics LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant 20000 In Stock
  • 4,000 $0.0525
  • 8,000 $0.0501
  • 12,000 $0.0493
  • 28,000 $0.0472
  • 52,000 $0.0464
  • 100,000 $0.0452
  • 152,000 $0.0445
  • 252,000 $0.0438
$0.0438 / $0.0525 Buy Now

CAD Models for 599-0030-007F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 599-0030-007F by Dialight

599-0030-007F
Dialight
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
NONDIFFUSED
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.7 mm
Packing Method
TR, 7 INCH
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.1 mm
Surface Mount
YES
Terminal Pitch
1.6 mm
Viewing Angle
140 deg
Want to compare parts?
  1. 599-0030-007F
    Dialight
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 599-0030-007F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 599-0030-007F by Dialight

Select Manufacturer
Which Manufacturer of 599-0030-007F would you like to use for your alert(s)?
  • Please alert me when 599-0030-007F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 599-0030-007F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 599-0030-007F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 599-0030-007F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 599-0030-007F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 599-0030-007F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: