-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9601
|
Newark | Led, Yellow Green, 43Mcd, 569Nm, Led Color:Yellow Green, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:569Nm, Luminous Intensity:43Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 599-0160-007F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 18630 |
|
$0.0360 | Buy Now |
DISTI #
84AH1818
|
Newark | Led, Yellow Green, 43Mcd, 569Nm, 0805 Rohs Compliant: Yes |Dialight 599-0160-007F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 / $0.3800 | Buy Now |
DISTI #
2266-599-0160-007FTR-ND
|
DigiKey | LED MICROLED SMD Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0450 / $0.0570 | Buy Now |
DISTI #
645-599-0160-007F
|
Mouser Electronics | Standard LEDs - SMD SMD 0805 YELLOW GREEN RoHS: Compliant | 17259 |
|
$0.0380 / $0.2500 | Buy Now |
DISTI #
74766102
|
RS | Surface Mount, LED, 0805 Yellow, Green 7 inch | Dialight 599-0160-007F RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 | RFQ |
|
Future Electronics | SM LED 0805 YELGRN 7"REEL RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0402 / $0.0439 | Buy Now |
|
Onlinecomponents.com | Led, Yellow Green, 43Mcd, 569Nm, 0805 Rohs Compliant: Yes |Dialight 599-0160-007F RoHS: Compliant |
32000 In Stock 312000 Factory Stock |
|
$0.0398 / $0.0477 | Buy Now |
DISTI #
599-0160-007F
|
TTI | Standard LEDs - SMD SMD 0805 YELLOW GREEN Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0400 | Buy Now |
DISTI #
599-0160-007F
|
TME | LED, SMD, 0805, yellow green, 9÷43mcd, 2x1.25x0.7mm, 140°, 2.1÷2.5V Min Qty: 5 | 0 |
|
$0.0550 / $0.1600 | RFQ |
DISTI #
3995440
|
element14 Asia-Pacific | LED, YELLOW GREEN, 43MCD, 569NM RoHS: Compliant Min Qty: 4000 Container: Each | 18630 |
|
$0.0405 / $0.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy