-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1007F1(S)-AA2-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
H5N2007FN-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-220FN, /Tube | |
HD6413007FI20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9615
|
Newark | Led, Yellow Green, 54Mcd, 569Nm, Led Color:Yellow Green, Led Mounting:Smd, Led Case Size:1206 [3216 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:569Nm, Luminous Intensity:54Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 599-0260-007F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 19990 |
|
$0.0350 | Buy Now |
DISTI #
84AH1825
|
Newark | Led, Yellow Green, 54Mcd, 569Nm, 1206 Rohs Compliant: Yes |Dialight 599-0260-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11975 |
|
$0.0370 | Buy Now |
DISTI #
645-599-0260-007F
|
Mouser Electronics | Standard LEDs - SMD SMD 1206 YEL-GREEN RoHS: Compliant | 3521 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
74766107
|
RS | Surface Mount, LED, 1206 Yellow, Green 7 inch | Dialight 599-0260-007F RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 | RFQ |
|
Future Electronics | Smt LED 1206 Yellow Green 7"REEL RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0451 / $0.0503 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24000 In Stock |
|
$0.0351 / $0.0377 | Buy Now |
DISTI #
599-0260-007F
|
TTI | Standard LEDs - SMD SMD 1206 YEL-GREEN RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
599-0260-007F
|
TME | LED, SMD, 1206, yellow green, 14÷54mcd, 3.2x1.6x0.7mm, 140°, 20mA Min Qty: 5 | 0 |
|
$0.0570 / $0.1600 | RFQ |
DISTI #
000000000005770641
|
Sager | Standard LEDs - SMD SMD 1206 YEL-GREEN Min Qty: 20000 | 0 |
|
$0.0425 / $0.0456 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
599-0260-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
599-0260-007F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | NONDIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 140 deg |