Part Details for 599-0460-127F by Dialight
Overview of 599-0460-127F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28127FRTZ-T13 | Renesas Electronics Corporation | Precision Single and Dual Low Noise Operational Amplifiers | |
ISL28127FRTZ | Renesas Electronics Corporation | Precision Single and Dual Low Noise Operational Amplifiers | |
ISL90460WIH527Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for 599-0460-127F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-599-0460-127FCT-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15430 In Stock |
|
$0.0795 / $0.4600 | Buy Now |
DISTI #
645-599-0460-127F
|
Mouser Electronics | Standard LEDs - SMD 1206 w/LENS GREEN 570nm RoHS: Compliant | 9163 |
|
$0.0780 / $0.4200 | Buy Now |
|
Future Electronics | SM 1206 GRN570nm wLENS 7RL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0825 / $0.0903 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0766 / $0.0909 | Buy Now |
DISTI #
599-0460-127F
|
TTI | Standard LEDs - SMD 1206 w/LENS GREEN 570nm RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0840 | Buy Now |
DISTI #
000000000007154810
|
Sager | SM 1206 GRN570NM WLENS 7RL Min Qty: 9000 | 0 |
|
$0.0824 / $0.0883 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1067 / $0.1143 | Buy Now |
Part Details for 599-0460-127F
599-0460-127F CAD Models
599-0460-127F Part Data Attributes
|
599-0460-127F
Dialight
Buy Now
Datasheet
|
Compare Parts:
599-0460-127F
Dialight
Single Color LED, Green, Water Clear, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.063 cd | |
Luminous Intensity-Nom | 131.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 40 deg |