Part Details for 599-0540-127F by Dialight
Overview of 599-0540-127F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 599-0540-127F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-599-0540-127FCT-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$0.0657 / $0.4100 | Buy Now |
DISTI #
645-599-0540-127F
|
Mouser Electronics | Standard LEDs - SMD 3216 w/LENS YELLOW RoHS: Compliant | 8960 |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
V72:2272_27556343
|
Arrow Electronics | LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 9000 |
|
$0.0769 / $0.3567 | Buy Now |
|
Future Electronics | SM LED 3216 w/ lens Yellow 584-594nm Intensity 190-705mcd at 20mA, 7 Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0754 / $0.0807 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0797 / $0.0954 | Buy Now |
DISTI #
68404531
|
Verical | LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2321 | Americas - 9000 |
|
$0.0769 / $0.2258 | Buy Now |
DISTI #
599-0540-127F
|
TTI | Standard LEDs - SMD 3216 w/LENS YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0820 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0920 / $0.0986 | Buy Now |