| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5AS3R3JADII | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount | 5AS3R3JBDCM vs 5AS3R3JADII |
| 5AS3R3JADCM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount | 5AS3R3JBDCM vs 5AS3R3JADCM |
| 5AS3R3JADIH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount | 5AS3R3JBDCM vs 5AS3R3JADIH |
| 5AS3R3JEDAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount | 5AS3R3JBDCM vs 5AS3R3JEDAA |
| 5AS3R3JODCA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount | 5AS3R3JBDCM vs 5AS3R3JODCA |
| 5AS3R3JADCL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, | 5AS3R3JBDCM vs 5AS3R3JADCL |
| 5AS3R3JODIH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, | 5AS3R3JBDCM vs 5AS3R3JODIH |
| 5AS3R3JBDIM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount | 5AS3R3JBDCM vs 5AS3R3JBDIM |
| 5AS3R3JDDAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount | 5AS3R3JBDCM vs 5AS3R3JDDAM |
| 5AS3R3JODAL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount | 5AS3R3JBDCM vs 5AS3R3JODAL |
Part Details for 5AS3R3JBDCM by Kyocera AVX Components
Results Overview of 5AS3R3JBDCM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5AS3R3JBDCM Information
5AS3R3JBDCM by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
5AS3R3JBDCM Part Data Attributes
|
|
5AS3R3JBDCM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AS3R3JBDCM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.0000033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 7 Mm | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Style | Radial | |
| Packing Method | Ammo Pack; Tape | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 250 V | |
| Rated (DC) Voltage (URdc) | 2000 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | NP0 | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Width | 4 Mm |
Alternate Parts for 5AS3R3JBDCM
This table gives cross-reference parts and alternative options found for 5AS3R3JBDCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AS3R3JBDCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.