Part Details for 5B54PD-R160Q465 by Jiangmen Xinqiao Optoelectronic Equipment Factory
Overview of 5B54PD-R160Q465 by Jiangmen Xinqiao Optoelectronic Equipment Factory
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5B54PD-R160Q465
5B54PD-R160Q465 CAD Models
5B54PD-R160Q465 Part Data Attributes
|
5B54PD-R160Q465
Jiangmen Xinqiao Optoelectronic Equipment Factory
Buy Now
Datasheet
|
Compare Parts:
5B54PD-R160Q465
Jiangmen Xinqiao Optoelectronic Equipment Factory
Visible LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGMEN XINQIAO OPTOELECTRONIC EQUIPMENT FACTORY | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 160 cd | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 7.05 mm | |
Peak Wavelength | 463 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |