5CEBA7F27C6N
Description: Field Programmable Gate Array, PBGA672, ROHS COMPLIANT, FBGA-672

Overview of 5CEBA7F27C6N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 5CEBA7F27C6N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5CEBA7F27C6N by Intel Corporation

5CEBA7F27C6N
Intel Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
ROHS COMPLIANT, FBGA-672
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B672
Length
27 mm
Number of Inputs
336
Number of Outputs
336
Number of Terminals
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
5648 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA672,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2 mm
Supply Voltage-Max
1.13 V
Supply Voltage-Min
1.07 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. 5CEBA7F27C6N
    Intel Corporation
    Field Programmable Gate Array, PBGA672, ROHS COMPLIANT, FBGA-672
    VS

Alternate Parts for 5CEBA7F27C6N

This table gives cross-reference parts and alternative options found for 5CEBA7F27C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CEBA7F27C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5CGTFD7D5F27I7N Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CGTFD7D5F27I7N
5CGTFD7D5F27C8 Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CGTFD7D5F27C8
5CEBA7F27I7N Field Programmable Gate Array, PBGA672, ROHS COMPLIANT, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CEBA7F27I7N
5CGTFD7D5F27C7 Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CGTFD7D5F27C7
5CGTFD7D5F27I7 Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CGTFD7D5F27I7
5CEBA7F27C7 Field Programmable Gate Array, PBGA672, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CEBA7F27C7
5CGTFD7D5F27A7 Field Programmable Gate Array, PBGA672, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CGTFD7D5F27A7
5CGTFD7D5F27C6N Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CGTFD7D5F27C6N
5CEBA7F27C8N Field Programmable Gate Array, 150000-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CEBA7F27C8N
5CEBA7F27C6 Field Programmable Gate Array, PBGA672, FBGA-672 Intel Corporation 5CEBA7F27C6N vs 5CEBA7F27C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5CEBA7F27C6N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5CEBA7F27C6N by Intel Corporation

Select Manufacturer
Which Manufacturer of 5CEBA7F27C6N would you like to use for your alert(s)?
  • Please alert me when 5CEBA7F27C6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5CEBA7F27C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5CEBA7F27C6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5CEBA7F27C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5CEBA7F27C6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5CEBA7F27C6N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: