Part Details for 5CEBA7F27C7 by Intel Corporation
Overview of 5CEBA7F27C7 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 5CEBA7F27C7
5CEBA7F27C7 CAD Models
5CEBA7F27C7 Part Data Attributes
|
5CEBA7F27C7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEBA7F27C7
Intel Corporation
Field Programmable Gate Array, PBGA672, FBGA-672
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
Length | 27 mm | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for 5CEBA7F27C7
This table gives cross-reference parts and alternative options found for 5CEBA7F27C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CEBA7F27C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5CEBA7F27I7 | Field Programmable Gate Array, PBGA672, FBGA-672 | Intel Corporation | 5CEBA7F27C7 vs 5CEBA7F27I7 |
5CEBA7F27A7 | Field Programmable Gate Array, PBGA672, FBGA-672 | Intel Corporation | 5CEBA7F27C7 vs 5CEBA7F27A7 |