| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1810315043 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 1500A (IR), Through Hole | 5HT315-R vs 1810315043 |
| 0659R0315-13 | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 1500A (IR), Through Hole, 5x20mm | 5HT315-R vs 0659R0315-13 |
| 1810315002 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 1500A (IR), Inline/holder | 5HT315-R vs 1810315002 |
| 0659R0315-12 | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 1500A (IR), Inline/holder, 5x20mm | 5HT315-R vs 0659R0315-12 |
| 1810315000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 1500A (IR), Inline/holder | 5HT315-R vs 1810315000 |
Part Details for 5HT315-R by Bel Fuse
Results Overview of 5HT315-R by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5HT315-R Information
5HT315-R by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
5HT315-R Part Data Attributes
|
|
5HT315-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5HT315-R
Bel Fuse
Electric Fuse, Time Lag Blow, 0.315A, 600VAC, 150A (IR), Inline/holder, 5x20mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Time Lag | |
| Body Height | 20 Mm | |
| Body Length or Diameter | 5.1 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 5x20mm | |
| Joule Integral-Nom | ||
| Mounting Feature | Inline/Holder | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Box; Tape And Reel | |
| Rated Breaking Capacity | 150 A | |
| Rated Current | 0.315 A | |
| Rated Voltage(AC) | 600 V | |
| Reference Standard | Ccc; Ce; Csa; Ul | |
| Surface Mount | No | |
| Terminal Finish | Nickel | |
| Terminal Shape | End Cap |
Alternate Parts for 5HT315-R
This table gives cross-reference parts and alternative options found for 5HT315-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HT315-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.