Datasheets
5HTP4-R by:
Bel Fuse

Electric Fuse, Time Lag Blow, 4A, 600VAC, 150A (IR), Through Hole, 5x20mm

Part Details for 5HTP4-R by Bel Fuse

Results Overview of 5HTP4-R by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Entertainment and Gaming

5HTP4-R Information

5HTP4-R by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.

Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.

US Tariff Estimator: 5HTP4-R by Bel Fuse

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

5HTP4-R
Bel Fuse
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

5HTP4-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5HTP4-R Part Data Attributes

5HTP4-R Bel Fuse
Buy Now Datasheet
Compare Parts:
5HTP4-R Bel Fuse Electric Fuse, Time Lag Blow, 4A, 600VAC, 150A (IR), Through Hole, 5x20mm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Rohs Compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic Time Lag
Body Height 21 Mm
Body Length or Diameter 5.5 Mm
Circuit Protection Type Electric Fuse
Fuse Size 5x20mm
JESD-609 Code e3
Joule Integral-Nom 56 J
Mounting Feature Through Hole
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method Box; Tape And Reel
Rated Breaking Capacity 150 A
Rated Current 4 A
Rated Voltage(AC) 600 V
Reference Standard Ccc; Ce; Csa; Imq; Pse; Semko; Ul; Vde
Surface Mount No
Terminal Finish Matte Tin
Terminal Shape Pin Wire

Alternate Parts for 5HTP4-R

This table gives cross-reference parts and alternative options found for 5HTP4-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HTP4-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
0659R4000-16 Bel Fuse Check for Price Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Through Hole, 5x20mm 5HTP4-R vs 0659R4000-16
Part Number Manufacturer Composite Price Description Compare
0001.2510.G Schurter Electronic Components $0.1540 Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Inline/holder, 5x20mm 5HTP4-R vs 0001.2510.G
0001.2510 Schurter Electronic Components $0.2132 Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Inline/holder, 5x20mm 5HTP4-R vs 0001.2510
0001.2710.11 Schurter Electronic Components $1.5645 Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Surface Mount, 5x20mm 5HTP4-R vs 0001.2710.11
0001.2530 Schurter Electronic Components Check for Price Electric Fuse, Time Lag Blow, 4A, 250VAC, 63VDC, 1500A (IR), Inline/holder, 6.3x32mm 5HTP4-R vs 0001.2530
1.253 Schurter Electronic Components Check for Price Electric Fuse, Time Lag Blow, 4A, 250VAC, 63VDC, 1500A (IR), Inline/holder, 6.3x32mm 5HTP4-R vs 1.253
0659R4000-16 Bel Fuse Check for Price Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Through Hole, 5x20mm 5HTP4-R vs 0659R4000-16
0001.2710.21 Schurter Electronic Components Check for Price Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Surface Mount 5HTP4-R vs 0001.2710.21
1811400040 Littelfuse Inc Check for Price Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Through Hole, 5x20mm 5HTP4-R vs 1811400040
1.251 Schurter Electronic Components Check for Price Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Inline/holder, 5x20mm 5HTP4-R vs 1.251
1811400043 Littelfuse Inc Check for Price Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Through Hole 5HTP4-R vs 1811400043
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5HTP4-R by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5HTP4-R by Bel Fuse

Select Manufacturer
Which Manufacturer of 5HTP4-R would you like to use for your alert(s)?
  • Please alert me when 5HTP4-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5HTP4-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5HTP4-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5HTP4-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5HTP4-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5HTP4-R by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: