Part Details for 5KA20A/90 by Vishay Semiconductors
Overview of 5KA20A/90 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KA20A/90
5KA20A/90 CAD Models
5KA20A/90 Part Data Attributes
|
5KA20A/90
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5KA20A/90
Vishay Semiconductors
DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KA20A/90
This table gives cross-reference parts and alternative options found for 5KA20A/90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KA20A/90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP20ATR | 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KA20A/90 vs 5KP20ATR |
5KP20AH42 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | 5KA20A/90 vs 5KP20AH42 |
5KP20A-TP-HF | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | 5KA20A/90 vs 5KP20A-TP-HF |
5KP20A-G | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KA20A/90 vs 5KP20A-G |
5KP20A-13 | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Diodes Incorporated | 5KA20A/90 vs 5KP20A-13 |
5KP20-BP-HF | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | 5KA20A/90 vs 5KP20-BP-HF |
5KP20A-2 | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 5KA20A/90 vs 5KP20A-2 |
5KP20A-BP-HF | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | 5KA20A/90 vs 5KP20A-BP-HF |
5KP20AE3TR | 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KA20A/90 vs 5KP20AE3TR |
5KP20AH43 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | 5KA20A/90 vs 5KP20AH43 |