Part Details for 5KASMC10AHM3_A/I by Vishay Intertechnologies
Overview of 5KASMC10AHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KASMC10AHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5769
|
Newark | 5Kw,10V 5%, Smc_Ht Par |Vishay 5KASMC10AHM3_A/I Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
5KASMC10AHM3_A/I
|
Avnet Americas | 5KW,10V 5%, SMC_HT PAR - Tape and Reel (Alt: 5KASMC10AHM3_A/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4764 | Buy Now |
DISTI #
78-5KASMC10AHM3_A/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KW,10V 5%,SMC_HT AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.0500 / $1.1000 | Order Now |
Part Details for 5KASMC10AHM3_A/I
5KASMC10AHM3_A/I CAD Models
5KASMC10AHM3_A/I Part Data Attributes
|
5KASMC10AHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5KASMC10AHM3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5KASMC10AHM3_A/I
This table gives cross-reference parts and alternative options found for 5KASMC10AHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KASMC10AHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ10A-Q | Transient Suppressor, | Bourns Inc | 5KASMC10AHM3_A/I vs 5.0SMDJ10A-Q |
5KASMC10AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 5KASMC10AHM3_A/I vs 5KASMC10AHM3_A/H |