5KP10
Description: Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional,

Overview of 5KP10 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5KP10 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP10 by Taiwan Semiconductor

5KP10
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
12.4 V
Clamping Voltage-Max
18.8 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
NO
Want to compare parts?
  1. 5KP10
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional,
    VS

Alternate Parts for 5KP10

This table gives cross-reference parts and alternative options found for 5KP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP10 Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional Transpro Electronics Corp 5KP10 vs 5KP10
5KP10 Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional Crydom Inc 5KP10 vs 5KP10
5KP10 Trans Voltage Suppressor Diode, Daco Semiconductor Co Ltd 5KP10 vs 5KP10
5KP10 Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional FCI Semiconductor 5KP10 vs 5KP10
5KP10 Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd 5KP10 vs 5KP10
5KP10 Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, Semitronics Corp 5KP10 vs 5KP10

Related Parts for 5KP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP10 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP10 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 5KP10 would you like to use for your alert(s)?
  • Please alert me when 5KP10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP10 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: