Part Details for 5KP12CA-2 by Littelfuse Inc
Overview of 5KP12CA-2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP12CA-2
5KP12CA-2 CAD Models
5KP12CA-2 Part Data Attributes
|
5KP12CA-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP12CA-2
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL LISTED | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP12CA-2
This table gives cross-reference parts and alternative options found for 5KP12CA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP12CA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP12CA-2 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 5KP12CA-2 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP12CA-2 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP12CA-2 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP12CA-2 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP12CA-2 vs 5KP12CA |
5KP12CA-5A | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Microsemi Corporation | 5KP12CA-2 vs 5KP12CA-5A |
5KP12CAE3/TR | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP12CA-2 vs 5KP12CAE3/TR |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP12CA-2 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | 5KP12CA-2 vs 5KP12CA |