Part Details for 5KP15CAE3 by Microsemi Corporation
Overview of 5KP15CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP15CAE3
5KP15CAE3 CAD Models
5KP15CAE3 Part Data Attributes
|
5KP15CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP15CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP15CAE3
This table gives cross-reference parts and alternative options found for 5KP15CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP15CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP15CA | Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 5KP15CAE3 vs 5KP15CA |
5KP15CAE3TR | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP15CAE3 vs 5KP15CAE3TR |
5KP15CAE3/TR | Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP15CAE3 vs 5KP15CAE3/TR |
5KP15CA-5AE3 | Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 5KP15CAE3 vs 5KP15CA-5AE3 |
5KP15CA-5A | Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon | Microsemi Corporation | 5KP15CAE3 vs 5KP15CA-5A |
5KP15CA-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP15CAE3 vs 5KP15CA-T |
5KP15CA-G | Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sensitron Semiconductors | 5KP15CAE3 vs 5KP15CA-G |
5KP15CA | Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 5KP15CAE3 vs 5KP15CA |
5KP15CA-13 | Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP15CAE3 vs 5KP15CA-13 |
5KP15CA-2 | Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon | Crydom Inc | 5KP15CAE3 vs 5KP15CA-2 |