-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP160A
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP160A
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 205 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 191.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 5KP160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP160A | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 5KP160A vs 5KP160A |
5KP160 | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP160A vs 5KP160 |
5KP160A_B0_10001 | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP160A vs 5KP160A_B0_10001 |
5KP160 | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP160A vs 5KP160 |
5KP160A | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP160A vs 5KP160A |
5KP160A_R2_00001 | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP160A vs 5KP160A_R2_00001 |
5KP160A_AY_10001 | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP160A vs 5KP160A_AY_10001 |
5KP160A | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | Pulse Electronics Corporation | 5KP160A vs 5KP160A |
5KP160A | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MDE Semiconductor Inc | 5KP160A vs 5KP160A |
5KP160A | Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | BrightKing Inc | 5KP160A vs 5KP160A |