There are no models available for this part yet.
Overview of 5KP16A by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5KP16A by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-5KP16A-ND
|
DigiKey | TVS DIODE 16VWM 26VC P-600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4008 | Buy Now | |
DISTI #
637-5KP16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Unidir RoHS: Compliant | 720 |
|
$0.4000 / $1.3600 | Buy Now | |
Onlinecomponents.com | TVS Diode - P600 - 16V - 5000W - Unidirectional RoHS: Compliant | 0 |
|
$0.2775 / $0.3558 | Buy Now | ||
DISTI #
78443023
|
Verical | Diode TVS Single Uni-Dir 16V 5KW 2-Pin Case P-600 Ammo Min Qty: 153 Package Multiple: 1 | Americas - 354 |
|
$0.4466 / $0.4550 | Buy Now | |
DISTI #
5KP16A-DIO
|
TME | Diode: TVS, 5kW, 17.8÷20.5V, unidirectional, P600, Ammo Pack Min Qty: 1 | 354 |
|
$0.3340 / $0.8160 | Buy Now |
CAD Models for 5KP16A by Diotec Semiconductor AG
Part Data Attributes for 5KP16A by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
20.5 V
|
Breakdown Voltage-Min
|
17.8 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
16 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for 5KP16A
This table gives cross-reference parts and alternative options found for 5KP16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 5KP16A vs 5KP16A |